text.skipToContent text.skipToNavigation

Manufacturer Part #

CY8C4014LQI-422

CY8C4xx Series 16 kB Flash 2 kB RAM 16 MHz SMT 32-Bit PSoC®4 - QFN-24

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies CY8C4014LQI-422 - Technical Attributes
Attributes Table
Family Name: PSoC 4
Core Processor: ARM Cortex M0
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 2kB
Speed: 16MHz
No of I/O Lines: 20
InterfaceType / Connectivity: I2C
Peripherals: Brown-out Detect/POR/PWM
Number Of Timers: 1
Supply Voltage: 1.71V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip DAC: 1-chx7-bit / 1-chx8-bit
Watchdog Timers: 1
Package Style:  QFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4900
Multiple Of:
490
Total
$5,292.00
USD
Quantity
Unit Price
20
$1.14
40
$1.13
100
$1.11
200
$1.10
400+
$1.08
Product Variant Information section