text.skipToContent text.skipToNavigation

Manufacturer Part #

CY8C4A45LQI-483

PSoC Analog Coprocessor / ARM Cortex-M0+ 32KB Flash

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2619
Product Specification Section
Infineon Technologies CY8C4A45LQI-483 - Technical Attributes
Attributes Table
Family Name: PSoC 4
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 4kB
Speed: 48MHz
No of I/O Lines: 38
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: Brown-out Detect/DMA/POR/PWM
Number Of Timers: 8
Supply Voltage: 1.71V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx12-bit
On-Chip DAC: 2-chx7-bit
Watchdog Timers: 1
Package Style:  QFN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
980
USA:
980
10,780
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
980
Multiple Of:
980
Total
$2,989.00
USD
Quantity
Unit Price
980+
$3.05
Product Variant Information section