text.skipToContent text.skipToNavigation

Manufacturer Part #

CY9BF367MPMC-GNE2

ARM Microcontrollers - MCU MM MCU

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2539
Product Specification Section
Infineon Technologies CY9BF367MPMC-GNE2 - Technical Attributes
Attributes Table
Family Name: MB9B360R
Core Processor: ARM Cortex M4F
Program Memory Type: Flash
Flash Size (Bytes): 800kB
RAM Size: 96kB
Speed: 160MHz
No of I/O Lines: 63
InterfaceType / Connectivity: I2C/LIN/UART/USB
Peripherals: DMA/LVD/POR/PWM
Number Of Timers: 5
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 16-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Package Style:  LQFP-80
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,570
USA:
3,570
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1190
Multiple Of:
1190
Total
$7,699.30
USD
Quantity
Unit Price
1,190+
$6.47
Product Variant Information section