text.skipToContent text.skipToNavigation

Manufacturer Part #

FS32K146HFT0VLQR

ARM Microcontrollers - MCU S32K146, M4F, Flash 1M

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP FS32K146HFT0VLQR - Technical Attributes
Attributes Table
Family Name: S32K
Core Processor: ARM Cortex M4F
Program Memory Type: Flash
Flash Size (Bytes): 1MB
RAM Size: 128kB
Speed: 80MHz
No of I/O Lines: 128
InterfaceType / Connectivity: CAN/I2C/LIN/SPI/UART
Peripherals: DMA/POR/PWM
Number Of Timers: 8
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 24-chx12-bit
On-Chip DAC: 1-chx8-bit
Watchdog Timers: 1
Package Style:  LQFP-144
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
500
Total
$5,490.00
USD
Quantity
Unit Price
500+
$5.49
Product Variant Information section