text.skipToContent text.skipToNavigation

Manufacturer Part #

PSC3M5FDS2ACQ1XQLA1

PSCO Series 256 KB Flash 64 kB RAM 180 Mhz 32-Bit Microcontroller - PG-TQFP-64

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2443
Product Specification Section
Infineon Technologies PSC3M5FDS2ACQ1XQLA1 - Technical Attributes
Attributes Table
Family Name: PSOC™ Control C3
Core Processor: Arm® Cortex®-M33
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 64kB
Speed: 180MHz
No of I/O Lines: 50
InterfaceType / Connectivity: CAN/I2C/UART/USB/HDI/Serial/SPI/UART
Peripherals: DMA
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +115°C
On-Chip ADC: 12-chx12-bit
Package Style:  LQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20
Germany:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
5
Multiple Of:
1
Total
$27.10
USD
Quantity
Unit Price
5
$5.42
25
$5.36
75
$5.32
150
$5.29
400+
$5.22
Product Variant Information section