Manufacturer Part #
R5F51115ADFM#1A
RX100 Microcontroller IC 32-Bit 32MHz 128KB (128K x 8) FLASH 64-LFQFP
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:160 per Tray Package Style:LQFP-64 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas R5F51115ADFM#1A - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
File
Date
Material Change
08/08/2023
Details and Download
Description of Change:Die-bonding and resin materials will be changed for assembly location RSB (Renesas Semiconductor (Beijing) Co., Ltd).Reason for Change:The new materials are already proven and used for other products in RSB assembly.No samples planned because the changed materials are already well known and used in mass production for other products.To ensure stable supply
Part Status:
Active
Active
Renesas R5F51115ADFM#1A - Technical Attributes
Attributes Table
| Family Name: | RX111 |
| Core Processor: | RX |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 128kB |
| Speed: | 32MHz |
| Supply Voltage: | 1.8V to 3.6V |
| Operating Temperature: | -40°C to +85°C |
| Package Style: | LQFP-64 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
1,280+
$2.05
Product Variant Information section
Available Packaging
Package Qty:
160 per Tray
Package Style:
LQFP-64
Mounting Method:
Surface Mount