
Manufacturer Part #
STM32F051R8T6
STM32F Series 64 KB Flash 8 KB RAM ARM Based 32-Bit Microcontroller - LQFP-64
Product Specification Section
STMicroelectronics STM32F051R8T6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32F051R8T6 - Technical Attributes
Attributes Table
Family Name: | STM32F |
Core Processor: | ARM Cortex M0 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 64kB |
RAM Size: | 8kB |
Speed: | 48MHz |
No of I/O Lines: | 55 |
InterfaceType / Connectivity: | I2C/I2S/SPI/USART |
Peripherals: | Analog Comparators/I2C/I2S/On-Chip-ADC/On-Chip-DAC/SPI/USART/Watchdog |
Number Of Timers: | 8 |
Supply Voltage: | 2V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 19-chx12-bit |
On-Chip DAC: | 1-chx12-bit |
Watchdog Timers: | 2 |
Package Style: | LQFP-64 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
2
Singapore:
2
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1
$1.98
30
$1.94
100
$1.91
300
$1.89
1,000+
$1.83
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Package Style:
LQFP-64
Mounting Method:
Surface Mount