STM32F103VGT6 in Tray by STMicroelectronics | 32 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32F103VGT6

STM32F Series 1 MB Flash 96 kB RAM 72 MHz 32-Bit Microcontroller - LQFP-100

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM32F103VGT6 - Technical Attributes
Attributes Table
Family Name: STM32F
Core Processor: ARM Cortex M3
Program Memory Type: Flash
Flash Size (Bytes): 1MB
RAM Size: 96kB
Speed: 72MHz
No of I/O Lines: 80
InterfaceType / Connectivity: CAN/IrDA/I2C/LIN/SDIO/SPI/UART/USART/USB
Peripherals: DMA/Motor Control PWM/PDR/POR/PVD/PWM/Temp Sensor/Watchdog
Number Of Timers: 14
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 3(16-chx12-bit)
On-Chip DAC: 2(2-chx12-bit)
Watchdog Timers: 2
Package Style:  LQFP-100
Mounting Method: Surface Mount
Features & Applications

The STM32F103VGT6 is a part of STM32F103xG performance line family incorporates the high-performance ARM Cortex-M3 32-bit RISC core operating at a 72 MHz frequency, high-speed embedded memories and an extensive range of enhanced I/Os and peripherals connected to two APB buses.

Features:

  • Core: ARM® 32-bit Cortex® -M3 CPU with MPU
  • 768 Kbytes to 1 Mbyte of Flash memory
  • Clock, reset and supply management
  • Sleep, Stop and Standby modes
  • 2 × 12-bit D/A converters
  • DMA: 12-channel DMA controller
  • Up to 112 fast I/O ports
  • Up to 13 communication interfaces
  • CRC calculation unit, 96-bit unique ID
Read More...
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
540
Multiple Of:
90
Total
$3,942.00
USD
Quantity
Unit Price
90+
$7.30
Product Variant Information section