STM32F302CBT6 in Tray by STMicroelectronics | 32 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32F302CBT6

STM32F Series 128 KB Flash 24 KB RAM 32-Bit ARM Based Microcontroller - LQFP-48

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM32F302CBT6 - Technical Attributes
Attributes Table
Family Name: STM32F
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 24kB
Speed: 72MHz
No of I/O Lines: 20
InterfaceType / Connectivity: CAN/I2C/I2S/SPI/UART/USART/USB
Peripherals: Analog Comparators/CAN/I2C/I2S/On-Chip-ADC/On-Chip-DAC/SPI/UART/USART/USB/Watchdog
Number Of Timers: 8
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 2(12-chx12-bit)
On-Chip DAC: 12-chx12-bit
Watchdog Timers: 2
Package Style:  LQFP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1500
Multiple Of:
250
Total
$4,380.00
USD
Quantity
Unit Price
250
$3.00
500
$2.97
750
$2.96
1,000
$2.95
1,250+
$2.92