Manufacturer Part #
STM32F429IGT6
STM32F Series 1 MB Flash 256 kB RAM 180 MHz 32-Bit Microcontroller - LQFP-176
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:40 per Tray Package Style:LQFP-176 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2406 | ||||||||||
Product Specification Section
STMicroelectronics STM32F429IGT6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32F429IGT6 - Technical Attributes
Attributes Table
| Family Name: | STM32F |
| Core Processor: | ARM Cortex M4 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 1MB |
| RAM Size: | 256kB |
| Speed: | 180MHz |
| No of I/O Lines: | 140 |
| InterfaceType / Connectivity: | CAN/EBI/EMI/IrDA/I2C/LIN/SPI/UART/USART/USB OTG |
| Peripherals: | Brown-out Detect/DMA/I2S/LCD/POR/PWM/Reset/Watchdog |
| Number Of Timers: | 14 |
| Supply Voltage: | 1.8V to 3.6V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 24-chx12-bit |
| On-Chip DAC: | 2-chx12-bit |
| Watchdog Timers: | 2 |
| Package Style: | LQFP-176 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
13,600
Singapore:
13,600
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
40+
$7.10
Product Variant Information section
Available Packaging
- Tray Qty: 400+ / Unit Price: $7.10 / Stock: 7,200 Qty: 40+$7.10 Stock: 7,200
- Tray Qty: 400+ / Unit Price: $7.10 / Stock: 25,200 Qty: 40+$7.10 Stock: 25,200
- Tray Qty: 400+ / Unit Price: $7.10 / Stock: 400 Qty: 40+$7.10 Stock: 400
- TraySelected Variant Qty: 400+ / Unit Price: $7.10 / Stock: 13,600 Qty: 40+$7.10 Stock: 13,600
Package Qty:
40 per Tray
Package Style:
LQFP-176
Mounting Method:
Surface Mount