STM32G474CET6 in Tray by STMicroelectronics | 32 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32G474CET6

STM32G Series 512 kB Flash 128 kB RAM 170 MHz 32-Bit Microcontroller - LQFP-48

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2314
Product Specification Section
STMicroelectronics STM32G474CET6 - Technical Attributes
Attributes Table
Family Name: STM32G
Core Processor: ARM Cortex M4F
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 128kB
Speed: 170MHz
No of I/O Lines: 38
InterfaceType / Connectivity: CANbus/IrDA/I2C/LINbus/QSPI/SPI/USART
Peripherals: BOR/DMA/I2S/POR/PWM/Watchdog
Number Of Timers: 15
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 20-chx12-bit
On-Chip DAC: 7-chx12-bit
Watchdog Timers: 2
Package Style:  LQFP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
Singapore:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$965.00
USD
Quantity
Unit Price
250
$3.86
500
$3.82
750
$3.80
1,000+
$3.78
Product Variant Information section