text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32G491CCT6

STM32G Series 256 kB Flash 112 kB RAM 170 MHz 32-Bit Microcontroller - LQFP-48

Product Specification Section
STMicroelectronics STM32G491CCT6 - Technical Attributes
Attributes Table
Family Name: STM32
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 112kB
Speed: 170MHz
No of I/O Lines: 38
InterfaceType / Connectivity: CANbus/IrDA/I2C/LINbus/QSPI/SAI/SPI/UART/USART
Peripherals: Brownout Reset/Brown-out Detect/DMA/I2S/POR/PWM
Number Of Timers: 13
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 18-chx12-bit
On-Chip DAC: 4-chx12-bit
Package Style:  LQFP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
27,250
Germany:
27,250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
250
Multiple Of:
250
Total
$680.00
USD
Quantity
Unit Price
250
$2.72
500
$2.70
750
$2.69
1,000
$2.68
1,250+
$2.65