text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32H725IGK6

STM32 Series 1 MB Flash 176 KB RAM 550 MHz 32-Bit Microcontroller-UFBGA-176+25

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2449
Product Specification Section
STMicroelectronics STM32H725IGK6 - Technical Attributes
Attributes Table
Family Name: STM32H7
Core Processor: ARM Cortex M7
Program Memory Type: Flash
Flash Size (Bytes): 1MB
RAM Size: 564kB
Speed: 550MHz
No of I/O Lines: 128
InterfaceType / Connectivity: CANbus/EBI/EMI/Ethernet/IrDA/I2C
Peripherals: Brownout Reset/Brown-out Detect/DMA/I2S/LCD/POR/PWM/Watchdog
Supply Voltage: 1.62V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 12-chx12-bit / 22-chx16-bit
On-Chip DAC: 2-chx12-bit
Package Style:  UFBGA-201
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,040
Singapore:
5,040
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1008
Multiple Of:
1008
Total
$7,509.60
USD
Quantity
Unit Price
168+
$7.45
Product Variant Information section