Manufacturer Part #
STM32H757XIH6
STM32 Series 2 MB Flash 1 MB RAM 480 MHz 32-Bit Microcontroller - TFBGA-265
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:714 per Tray Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2527 | ||||||||||
Product Specification Section
STMicroelectronics STM32H757XIH6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32H757XIH6 - Technical Attributes
Attributes Table
| Family Name: | STM32H7 |
| Core Processor: | ARM Cortex M7/M4 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 2MB |
| RAM Size: | 1MB |
| Speed: | 480MHz |
| No of I/O Lines: | 168 |
| InterfaceType / Connectivity: | CAN/Ethernet/I2C/I2S/QSPI/SAI/SPDIF-Rx/SPI/SWPMI/UART/USART/USB |
| Peripherals: | BOR/DMA/LCD/POR/PWM/Watchdog |
| Number Of Timers: | 22 |
| Supply Voltage: | 1.62V to 3.6V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 36-chx16-bit |
| On-Chip DAC: | 2-chx12-bit |
| Watchdog Timers: | 4 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,082
USA:
2,082
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1
$12.49
4
$12.30
10
$12.19
25
$12.07
40+
$11.89
Product Variant Information section
Available Packaging
Package Qty:
714 per Tray
Mounting Method:
Surface Mount