text.skipToContent text.skipToNavigation

Manufacturer Part #

TC275TP64F200NDCKXUMA1

TC275 Series 4 MB Flash 64 kB RAM 200 MHz 32-Bit Microcontroller -LQFP-176EP

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2614
Product Specification Section
Infineon Technologies TC275TP64F200NDCKXUMA1 - Technical Attributes
Attributes Table
Family Name: TC275
Core Processor: TriCore
Program Memory Type: Flash
Flash Size (Bytes): 4MB
RAM Size: 472kB
Speed: 200MHz
No of I/O Lines: 112
InterfaceType / Connectivity: ASC/CANbus/Ethernet/I2C/LINbus/QSPI
Peripherals: DMA/Watchdog
Supply Voltage: 3V to 5.5V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 10-chx12-bit
Watchdog Timers: 1
Package Style:  LQFP-176
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
2,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$8,770.00
USD
Quantity
Unit Price
500+
$17.54
Product Variant Information section