text.skipToContent text.skipToNavigation

Manufacturer Part #

TC377TP96F300SAALXUMA1

TC377 Series 6 Mb 1.1 Mb 300 MHz SMT 32-Bit Microcontroller - LFBGA-292

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Date Code: 2252
Product Specification Section
Infineon Technologies TC377TP96F300SAALXUMA1 - Technical Attributes
Attributes Table
Family Name: AURIX
Core Processor: TriCore
Program Memory Type: Flash
Flash Size (Bytes): 6MB
RAM Size: 1.1MB
Speed: 300MHz
InterfaceType / Connectivity: ASC/CANbus/Ethernet/I2C/LINbus/QSPI
Peripherals: DMA/I2S/PWM/Watchdog
Supply Voltage: 3.3V
Operating Temperature: -40°C to +125°C
Package Style:  LFBGA-292
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$32.03
USD
Quantity
Unit Price
1
$32.03
20
$28.42
100
$26.48
500
$24.54
2,500+
$22.60