text.skipToContent text.skipToNavigation

Référence fabricant

XMC4700F100F1536AAXQMA1

XMC4000 Series 1536 kB Flash 276 kB RAM 32 Bit Microcontroller - LQFP-100EP

Modèle ECAD:
Nom du fabricant: Infineon
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Infineon XMC4700F100F1536AAXQMA1 - Caractéristiques techniques
Attributes Table
Family Name: XMC4700
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 1536kB
RAM Size: 276kB
Speed: 120MHz
No of I/O Lines: 73
InterfaceType / Connectivity: CAN/Ethernet/I2C/I2S/SPI/UART/USB
Peripherals: Watchdog
Number Of Timers: 4
Supply Voltage: 3.13V to 3.63V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 24-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 1
Style d'emballage :  LQFP-100
Méthode de montage : Surface Mount
Fonctionnalités et applications

The BLDC-SHIELD_IFX007T is a high-current motor-control board based on Infineon’s smart NovalithIC™ IFX007T half-bridge driver IC. It is compatible with the Arduino board standard and Infineon’s XMC4700 Boot Kit for the XMC4700 series of microcontrollers.

APPLICATIONS
• Brushed and brushless DC motor drives with up to 300W continuous load and 8V to 40V nominal input voltage
• Industrial motors
• Motors for home or garden appliances

FEATURES
• Compatible with Arduino Uno R3
• Capable of high-frequency PWM control at frequencies up to 30kHz
• Easy testing of half- and full-bridge motor-control systems
• Status flag diagnosis with current-sense capability

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
13 Semaines
Commande minimale :
540
Multiples de :
540
Total 
5 032,80 $
USD
Quantité
Prix unitaire
540+
$9.32
Product Variant Information section