text.skipToContent text.skipToNavigation

Manufacturer Part #

XMC4800E196F1024AAXQMA1

XMC4000 Series 1024 kB Flash 200 kB RAM 32 Bit Microcontroller - LFBGA-196

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies XMC4800E196F1024AAXQMA1 - Technical Attributes
Attributes Table
Family Name: XMC4800
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 1024kB
RAM Size: 200kB
Speed: 120MHz
No of I/O Lines: 153
InterfaceType / Connectivity: CAN/Ethernet/I2C/I2S/SPI/UART/USB
Peripherals: Watchdog
Number Of Timers: 4
Supply Voltage: 3.13V to 3.63V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 32-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 1
Package Style:  BGA-196
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1134
Multiple Of:
1134
Total
$13,143.06
USD
Quantity
Unit Price
1,134+
$11.59
Product Variant Information section