text.skipToContent text.skipToNavigation

Manufacturer Part #

XU216-256-TQ128-C20

XU Series 256 kB RAM 2000 MHz Surface Mount 32-Bit Microcontroller - TQFP-128EP

ECAD Model:
Mfr. Name: XMOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
XMOS XU216-256-TQ128-C20 - Technical Attributes
Attributes Table
Family Name: XU
Core Processor: XCore
Program Memory Type: ROMLess
RAM Size: 256kB
Speed: 200MHz
No of I/O Lines: 81
InterfaceType / Connectivity: USB
Supply Voltage: 0.95V to 3.6V
Operating Temperature: 0°C to 70°C
Package Style:  TQFP-128
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
90
Multiple Of:
90
Total
$1,167.30
USD
Quantity
Unit Price
1
$13.40
4
$13.24
20
$13.05
40
$12.97
125+
$12.76
Product Variant Information section