text.skipToContent text.skipToNavigation

Manufacturer Part #

CY8C21234-24SXI

CY8C21234 Series 8 kB Flash 512 Byte RAM 8-Bit 24 MHz PSoC®1 - SOIC-16

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies CY8C21234-24SXI - Technical Attributes
Attributes Table
Family Name: PSoC 1
Core Processor: M8C
Program Memory Type: Flash
Flash Size (Bytes): 8kB
RAM Size: 512B
Speed: 24Hz
No of I/O Lines: 12
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: LVD/POR/PWM
Supply Voltage: 2.4V to 5.25V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 12-chx10-bit
Watchdog Timers: 1
Moisture Sensitivity Level: 3
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1440
Multiple Of:
48
Total
$4,521.60
USD
Quantity
Unit Price
48
$3.28
144
$3.24
240
$3.21
480
$3.19
960+
$3.14
Product Variant Information section