text.skipToContent text.skipToNavigation

Manufacturer Part #

CY8C21534-24PVXI

CY8C21534 Series 8 kB Flash 512 Byte RAM 8-Bit 24 MHz PSoC®1 - SSOP-28

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies CY8C21534-24PVXI - Technical Attributes
Attributes Table
Family Name: PSoC 1
Core Processor: M8C
Program Memory Type: Flash
Flash Size (Bytes): 8kB
RAM Size: 512B
Speed: 24MHz
No of I/O Lines: 24
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: LVD/POR/PWM
Supply Voltage: 2.4V to 5.25V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 24-chx10-bit
Watchdog Timers: 1
Moisture Sensitivity Level: 3
Package Style:  SSOP-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
10,669
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2350
Multiple Of:
47
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,308.50
USD
Quantity
Unit Price
10
$3.29
25
$3.24
40
$3.22
100
$3.17
150+
$3.11
Product Variant Information section