text.skipToContent text.skipToNavigation

Manufacturer Part #

CY8C24533-24PVXI

IC MCU 8BIT 8KB FLASH 28SSOP

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies CY8C24533-24PVXI - Technical Attributes
Attributes Table
Family Name: PSoC 1
Core Processor: M8C
Program Memory Type: Flash
Flash Size (Bytes): 8kB
RAM Size: 256B
Speed: 24MHz
No of I/O Lines: 26
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: LVD/POR/PWM
Supply Voltage: 3V to 5.25V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 12-chx14-bit
On-Chip DAC: 2-chx8-bit
Watchdog Timers: 1
Moisture Sensitivity Level: 3
Package Style:  SSOP-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2350
Multiple Of:
2350
Total
$4,230.00
USD
Quantity
Unit Price
2,350+
$1.80
Product Variant Information section