text.skipToContent text.skipToNavigation

Manufacturer Part #

CY8C3446AXI-099T

CY8C34xx Series 64 kB Flash 8 kB RAM 50 MHz 8-Bit PSoC®3 - TQFP-100

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2613
Product Specification Section
Infineon Technologies CY8C3446AXI-099T - Technical Attributes
Attributes Table
Family Name: PSoC 3
Core Processor: 8051
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 8kB
Speed: 50MHz
No of I/O Lines: 62
InterfaceType / Connectivity: I2C/SPI/UART/USB
Peripherals: DMA/LVD/POR/PWM
Number Of Timers: 4
Supply Voltage: 1.71V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip DAC: 2-chx8-bit
Watchdog Timers: 1
Moisture Sensitivity Level: 3
Package Style:  TQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,500
USA:
1,500
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$11,745.00
USD
Quantity
Unit Price
1,500+
$7.83
Product Variant Information section