text.skipToContent text.skipToNavigation

Manufacturer Part #

CY8C3866AXI-040

CY8C38xx Series 64 kB Flash 8 kB RAM 67 MHz 8-Bit PSoC®3 - TQFP-100

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies CY8C3866AXI-040 - Technical Attributes
Attributes Table
Family Name: PSoC 3
Core Processor: 8051
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 8kB
Speed: 67MHz
No of I/O Lines: 62
InterfaceType / Connectivity: CAN/I2C/SPI/UART/USB
Peripherals: DMA/LVD/POR/PWM
Number Of Timers: 4
Supply Voltage: 1.71V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip DAC: 4-chx8-bit
Watchdog Timers: 1
Moisture Sensitivity Level: 3
Package Style:  TQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
450
Multiple Of:
90
Total
$6,354.00
USD
Quantity
Unit Price
2
$14.72
4
$14.61
15
$14.41
25
$14.33
50+
$14.12
Product Variant Information section