text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16F74-I/L

PIC16F Series 7 kB Flash 192 B RAM 20 MHz 8-Bit Microcontroller - PLCC-44

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2608
Product Specification Section
Microchip PIC16F74-I/L - Technical Attributes
Attributes Table
Family Name: PIC16
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 4kB
RAM Size: 192B
Speed: 20MHz
No of I/O Lines: 33
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog
Number Of Timers: 3
Supply Voltage: 4V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx8-bit
Watchdog Timers: 1
Package Style:  PLCC-44
Mounting Method: Surface Mount
Features & Applications

Microchip provides solutions for the entire performance range of 8-bit, 16-bit, and 32-bit microcontrollers.

The 8-bit PIC® microcontroller solutions feature a powerful architecture, flexible memory technologies, comprehensive easy-to-use development tools, comprehensive application notes, complete technical documentation and post design-in support through a worldwide sales and distribution network.

Microchip is committed to easy migration across product families, providing seamless program memory expansion, pin compatibility, and a unified development environment for all products.

This powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS FLASH-based 8-bit microcontroller packs Microchip's powerful PIC® architecture into an 40- or 44-pin package and is upwards compatible with the PIC16C5X, PIC12CXXX and PIC16C7X devices.

The PIC16F74 features 8 channels of 8-bit Analog-to-Digital (A/D) converter with 2 additional timers, 2 capture/compare/PWM functions and the synchronous serial port can be configured as either 3-wire Serial Peripheral Interface (SPI™) or the 2-wire Inter-Integrated Circuit (I²C™) bus and a Universal Asynchronous Receiver Transmitter (USART). All of these features make it ideal for more advanced level A/D applications in automotive, industrial, appliances and consumer applications.

The PIC16F74-I/L 8-bit Microcontroller has  7K of Flash Program Memory with 33 I/O's.  It's maximum CPU speed is 20 MHz with an operating voltage range of 2V - 5.5V in a 44-Pin PLCC package.  It has an industrial temperature range of -40°C to +85°C and is lead free.
Pricing Section
Global Stock:
0
USA:
0
6,559
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
4
Multiple Of:
1
Total
$27.40
USD
Quantity
Unit Price
4
$6.85
15
$6.76
25
$6.73
50
$6.69
100+
$6.60
Product Variant Information section