text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16LC65B-04/PT

PIC16 Series 7 kB Flash 192 B RAM 4 MHz 8-Bit Microcontroller - TQFP-44

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2520
Product Specification Section
Microchip PIC16LC65B-04/PT - Technical Attributes
Attributes Table
Family Name: PIC16
Core Processor: PIC
Program Memory Type: EPROM
RAM Size: 192B
Speed: 20MHz
No of I/O Lines: 33
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: I2C/PWM/SPI/USART/Watchdog
Number Of Timers: 3
Supply Voltage: 2.5V to 5.5V
Operating Temperature: 0°C to 70°C
Watchdog Timers: 1
Package Style:  TQFP-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,400
Singapore:
6,400
6,400
Factory Stock:Factory Stock:
1,600
Factory Lead Time:
16 Weeks
Minimum Order:
160
Multiple Of:
160
Total
$1,180.80
USD
Quantity
Unit Price
160
$7.38
320
$7.34
480+
$7.30
Product Variant Information section