text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16LC717-E/SS

PIC16L Series 3.5 kB Flash 256 B RAM 20 MHz SMT 8-Bit Microcontroller - SSOP-20

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16LC717-E/SS - Technical Attributes
Attributes Table
Family Name: PIC16L
Core Processor: PIC
Program Memory Type: OTP
Flash Size (Bytes): 3.5kB
RAM Size: 256B
Speed: 20MHz
No of I/O Lines: 15
InterfaceType / Connectivity: I2C/SPI
Peripherals: Brown-out Detect/POR/PWM/Reset/Watchdog
Supply Voltage: 2.5V to 5.5V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 6-chx10-bit
Package Style:  SSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
871
Factory Lead Time:
5 Weeks
Minimum Order:
201
Multiple Of:
67
Total
$978.87
USD
Quantity
Unit Price
67
$4.96
134+
$4.87
Product Variant Information section