text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32MP215DAN3

STM32MP2 Series 2 Core 64-Bit 1.5 GHz ARM® Cortex Microprocessor IC - VFBGA-273

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM32MP215DAN3 - Technical Attributes
Attributes Table
Family Name: STM32MP2
Core Processor: ARM Cortex A35 / ARM Cortex M33
RAM Size: 456kB
Cache Memory Size: 224kB
Data Bus Width: 64b
InterfaceType / Connectivity: CAN/I2C/SAI/SPDIF-Rx/SPI/UART/USART/USB
Clock Frequency-Max: 1.5GHz
I/O Voltage-Max: 3.6V
No of I/O Lines: 123
Number Of Timers: 21
Supply Voltage: 1.71V to 3.6V
Supply Current: 84.5mA
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 273
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
960
Multiple Of:
960
Total
$6,931.20
USD
Quantity
Unit Price
960+
$7.22
Product Variant Information section