text.skipToContent text.skipToNavigation

Référence fabricant

ATSAMA5D27C-D5M-CU

32bit MPU, ARM Cortex A5, 512Mbit, itemp, 289 BGA

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip ATSAMA5D27C-D5M-CU - Caractéristiques techniques
Attributes Table
Family Name: SAM D
Core Processor: ARM Cortex A5
Program Memory Type: ROM
RAM Size: 128kB
Data Bus Width: 32b
InterfaceType / Connectivity: CAN/Ethernet/I2C
Clock Frequency-Max: 500MHz
I/O Voltage-Max: 3.3V
No of I/O Lines: 72
Number Of Timers: 6
Supply Voltage: 1.1V to 1.32V
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 3
Style d'emballage :  LFBGA-289
Fonctionnalités et applications

The SAMA5D27 Wireless SOM1 (WLSOM1) is a small, single-sided System-on-Module (SoM) from Microchip which combines a high-performance microprocessor based on the Arm® Cortex®-A5 core with Wi-Fi® and Bluetooth® wireless connectivity.

APPLICATIONS
• IoT devices
• Smart appliances
• Healthcare equipment
• Human-machine interfaces
• Access control panels
• Home automation
• Industrial automation

FEATURES
• 10/100 Ethernet PHY
• USB Device and Host interfaces
• Two CAN interfaces
• 64Mbit serial Quad I/O Flash memory
• 128kbytes of SRAM
• Cache memory:
• 32kbytes in L1, 128kbytes in L2
• Graphics controller
• 18-bit graphic LCD controller
• Camera interface
• 51-channel DMA controller
• Operating-temperature range: -40°C to 85°C

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :Order inventroy details
2 023
Stock d'usine :Stock d'usine :
0
Délai d'usine :
7 Semaines
Commande minimale :
119
Multiples de :
119
Total 
1 394,68 $
USD
Quantité
Prix unitaire
119+
$11.72
Product Variant Information section