text.skipToContent text.skipToNavigation

Manufacturer Part #

R8A77450HA02BG#UA

RZ/G1E : 1.8V/3.3V 1000MHz 32-Bit Processors-Application Specialized - FCBGA-501

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2632
Product Specification Section
Renesas R8A77450HA02BG#UA - Technical Attributes
Attributes Table
Family Name: RZ/G1E
Core Processor: ARM Cortex A7
Program Memory Type: ROMLess
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,361
USA:
1,361
20,624
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
60
Multiple Of:
60
Total
$1,467.00
USD
Quantity
Unit Price
60+
$24.45
Product Variant Information section