text.skipToContent text.skipToNavigation

Manufacturer Part #

SLS32AIA010MLUSON10XTMB9

5.5 V 14 mA 400 kHz Surface Mount Security ICs / Authentication Ics - PG-USON-10

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2611
Product Specification Section
Infineon Technologies SLS32AIA010MLUSON10XTMB9 - Technical Attributes
Attributes Table
Frequency-Max: 100kHz
Supply Voltage: 1.62V to 5.5V
InterfaceType / Connectivity: I2C
Operating Temp Range: -40°C to +105°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
Germany:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$3,740.00
USD
Quantity
Unit Price
4,000+
$0.935
Product Variant Information section