text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32MP157DAB1

MPU WITH ARM DUAL CORTEX-A7 800MHz

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM32MP157DAB1 - Technical Attributes
Attributes Table
Family Name: STM32MP1
Core Processor: ARM Cortex A7 / ARM Cortex M4
Program Memory Type: Flash
RAM Size: 708kB
Cache Memory Size: 384kB
Data Bus Width: 32b
InterfaceType / Connectivity: CAN/Ethernet/I2C/I2S/SAI/SPI/UART/USART/USB
Clock Frequency-Max: 800MHz
No of I/O Lines: 98
Number Of Timers: 29
Supply Voltage: 1.71V to 3.6V
Operating Temp Range: -20°C to +105°C
No of Terminals: 354
Package Style:  LFBGA-354
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
504
Multiple Of:
504
Total
$4,551.12
USD
Quantity
Unit Price
504+
$9.03
Product Variant Information section