Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
HSDL-4220
Download the CAD models for this product. Learn more about SnapMagic.
1000 per Bag
T-1 3/4
Through Hole
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The HSDL-4200 series of High Performance infrared emitters that are aimed at high power, low forward voltage, and high speed. These emitters utilize the Transparent Substrate, double heterojunction, Aluminum Gallium Arsenide (TS AlGaAs) LED technology.
These devices are optimized for speed and efficiency at emission wavelengths of 875nm. This material produces high radiant efficiency over a wide range of currents up to 500 mA peak current.
The HSDL-4200 series of emitters are available in a choice of viewing angles, the HSDL-4230 at 17° and the HSDL-4220 at 30°. Both lamps are packaged in clear T-13/4 (5 mm) packages.
Features:
Applications:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.