Manufacturer Part #
4N27
OPTOISO 1.5KV TRANS W/BASE 6DIP
| | |||||||||||
| | |||||||||||
| Mfr. Name: | LITEON | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:65 per Tube Package Style:DIP-6 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
LITEON 4N27 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
LITEON 4N27 - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Isolation Voltage-RMS: | 1500V |
| Output Voltage-Max: | 30V |
| Directional: | Uni-Directional |
| Forward Voltage: | 1.2V |
| Reverse Voltage-Max [Vrrm]: | 6V |
| Average Forward Current-Max: | 80mA |
| Power Dissipation: | 0.25W |
| Output Type: | Phototransistor |
| CTR-Min: | 10% |
| Operating Temp-Max: | 100°C |
| Storage Temperature Range: | -55°C to +150°C |
| Package Style: | DIP-6 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
65
$0.101
325
$0.0973
1,950
$0.0932
6,500
$0.0906
19,500+
$0.0858
Product Variant Information section
Available Packaging
Package Qty:
65 per Tube
Package Style:
DIP-6
Mounting Method:
Through Hole