text.skipToContent text.skipToNavigation

Manufacturer Part #

FOD8332

FOD8332 Series 30 V 2.5 A 4243 Vrms SMT IGBT Drive Optocoupler - SOIC-16

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FOD8332 - Technical Attributes
Attributes Table
Isolation Voltage-RMS: 4243V
Output Voltage-Max: 30V
Operating Temp-Max: 100°C
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$3,030.00
USD
Quantity
Unit Price
1,000+
$3.03
Product Variant Information section