text.skipToContent text.skipToNavigation

Manufacturer Part #

H11AG1SR2M

DIP6 SMT Single Channel 30 V 4170 Vrms Phototransistor Optocoupler

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi H11AG1SR2M - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 4170V
Output Voltage-Max: 30V
CTR-Min: 100%
Operating Temp-Max: 100°C
Package Style:  DIP-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
1000
Total
$1,680.00
USD
Quantity
Unit Price
1,000
$0.565
2,000
$0.56
4,000
$0.55
15,000+
$0.535
Product Variant Information section