text.skipToContent text.skipToNavigation

Manufacturer Part #

H11F1M

6-PIN DIP BILATERAL ANALOG FET OPTOCOUPLER

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2609
Product Specification Section
onsemi H11F1M - Technical Attributes
Attributes Table
No of Channels: 1
Output Voltage-Max: 30V
Operating Temp-Max: 100°C
Package Style:  DIP-6
Mounting Method: Through Hole
Features & Applications

The H11F1M consists of a Gallium-Aluminum-Arsenide IRED emitting diode coupled to a symmetrical bilateral silicon photo-detector.

The detector is electrically isolated from the input and performs like an ideal isolated FET designed for distortion-free control of low level AC and DC analog signals. The H11FXM series devices are mounted in dual in-line packages.

Features:

  • As remote variable resistor
  • ≤ 100Ω to ≥ 300MΩ
  • ≥ 99.9% linearity
  • ≤ 15pF shunt capacitant
  • ≥ 100GΩ I/O isolation resistance
  • As an analog switch
  • Extremely low offset voltage
  • 60Vpk-pk signal capability
  • No charge injection or latch-up
  • ton, toff ≤ 15µS
  • UL recognized (File #E90700)

Applications:

  • As a remote variable  resistor:
    • Isolated variable attenuator
    • Automatic gain control
    • Active filter fine tuning/band switching
  • As an analog switch:
    • Isolated sample and hold circuit
    • Multiplexed, optically isolated A/D conversion
Pricing Section
Global Stock:
694
USA:
694
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$19.63
USD
Quantity
Unit Price
25
$0.785
100
$0.765
300
$0.745
1,250
$0.725
4,000+
$0.695
Product Variant Information section