text.skipToContent text.skipToNavigation

Manufacturer Part #

H11F1SM

H11F1SM Series 5300 Vrms 30 V Output Photo FETOptocoupler - SMD-6

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi H11F1SM - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 4170V
Output Voltage-Max: 30V
Forward Voltage: 1.3V
Reverse Voltage-Max [Vrrm]: 5V
Average Forward Current-Max: 60mA
Power Dissipation: 300mW
Output Type: MOSFET
Operating Temp-Max: 100°C
Storage Temperature Range: -40°C to +125°C
Package Style:  SMD-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$1,050.00
USD
Quantity
Unit Price
1,000
$0.535
2,000
$0.525
3,000+
$0.515
Product Variant Information section