text.skipToContent text.skipToNavigation

Manufacturer Part #

H11G2SR2M

DIP6 SMT Single Channel 80 V 4170 Vrms Photo Darlington Optocoupler

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2549
Product Specification Section
onsemi H11G2SR2M - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 4170V
Output Voltage-Max: 80V
CTR-Min: 1000%
Operating Temp-Max: 100°C
Package Style:  DIP-6
Mounting Method: Surface Mount
Features & Applications
The H11G2SR2M is a photodarlington-type optically coupled optocoupler. This device have a gallium arsenide infrared emitting diode coupled with a silicon darlington connected phototransistor which has an integral base-emitter resistor to optimize elevated temperature characteristics.

Features:

  • High BV CEO– Minimum 100V for H11G1M– Minimum 80V for H11G2M– Minimum 55V for H11G3M
  • High sensitivity to low input current (Min. 500% CTR at IF = 1mA)
  • Low leakage current at elevated temperature (Max. 100µA at 80°C)
  • Underwriters Laboratory (UL) recognized File # E90700, Volume 2

Applications:

  • CMOS logic interface
  • Telephone ring detector
  • Low input TTL interface
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
1000
Total
$1,080.00
USD
Quantity
Unit Price
1,000
$0.37
3,000
$0.36
10,000
$0.355
15,000+
$0.345
Product Variant Information section