text.skipToContent text.skipToNavigation

Manufacturer Part #

HCPL0531R2

SO8, 1MBIT/S HI SPEED DUAL CHANNEL TRANSISTOR - 1KV/US

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi HCPL0531R2 - Technical Attributes
Attributes Table
No of Channels: 2
Isolation Voltage-RMS: 2500V
Output Voltage-Max: 20V
CTR-Min: 19%
Operating Temp-Max: 85°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,225.00
USD
Quantity
Unit Price
2,500+
$0.49
Product Variant Information section