text.skipToContent text.skipToNavigation

Manufacturer Part #

HCPL2531SDM

HCPL2531M Series 5000 Vrms 1 Mbit/s High Speed Transistor Optocoupler - SDIP-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi HCPL2531SDM - Technical Attributes
Attributes Table
No of Channels: 2
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 20V
CTR-Min: 19%
Operating Temp-Max: 100°C
Package Style:  DIP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
19,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$2,620.00
USD
Quantity
Unit Price
1,000+
$1.31
Product Variant Information section