text.skipToContent text.skipToNavigation

Manufacturer Part #

LOC111S

Single Channel 3750 Vrms 200 kHz SMT Phototransistor Linear Optocoupler - DIP-8

Mfr. Name: IXYS Integrated Circuits Division
Standard Pkg:
Product Variant Information section
Date Code: 1850
Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 3750V
Operating Temp-Max: 85°C
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
250
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$372.50
USD
Quantity
Web Price
1
$2.61
30
$1.82
75
$1.65
200
$1.49
400+
$1.38
Product Variant Information section