text.skipToContent text.skipToNavigation

Manufacturer Part #

LTV-214-G

photocouplers LTV-2X4 series

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LITEON LTV-214-G - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 3750V
Output Voltage-Max: 80V
Propagation Delay: 1.2s
Reverse Voltage-Max [Vrrm]: 0.05V
Power Dissipation: 200W
Output Type: Transistor
CTR-Min: 20%
Operating Temp-Max: 110°C
Storage Temperature Range: -55°C to +110°C
Package Style:  SOIC-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
72,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
12000
Multiple Of:
3000
Total
$1,236.00
USD
Quantity
Unit Price
3,000
$0.105
6,000
$0.104
9,000
$0.103
15,000
$0.102
30,000+
$0.10
Product Variant Information section