text.skipToContent text.skipToNavigation

Manufacturer Part #

LTV-824S-TA1

LTV Series Dual Channel 35 V 5000 Vrms Transistor Output Optocoupler - DIP-8

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2524
Product Specification Section
LITEON LTV-824S-TA1 - Technical Attributes
Attributes Table
No of Channels: 2
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 35V
CTR-Min: 20%
Operating Temp-Max: 100°C
Package Style:  DIP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$250.00
USD
Quantity
Unit Price
1,000
$0.25
2,000
$0.245
4,000
$0.24
15,000+
$0.235
Product Variant Information section