text.skipToContent text.skipToNavigation

Manufacturer Part #

MOC3023S

MOC3023 Series Single Channel 400 V 50 mA 5000 Vrms TRIAC Photocoupler - SDIP-6

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LITEON MOC3023S - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 400V
Operating Temp-Max: 100°C
Package Style:  DIP-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
6240
Multiple Of:
65
Total
$1,166.88
USD
Quantity
Unit Price
130
$0.199
650
$0.193
1,625
$0.19
4,875
$0.187
9,750+
$0.181
Product Variant Information section