text.skipToContent text.skipToNavigation

Manufacturer Part #

MOC3052SM

Single Channel 600 V 4170 Vrms Surface Mount Optoisolator Triac Driver - DIP-6

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2601
Product Specification Section
onsemi MOC3052SM - Technical Attributes
Attributes Table
No of Channels: 1
Output Voltage-Max: 600V
Off-State Voltage [Vdrm]: 600V
Operating Temp-Max: 85°C
Package Style:  DIP-6
Mounting Method: Surface Mount
Features & Applications

The MOC3052SM is a single channel random-phase triac driver output optocoupler. This device features greatly enhanced static dv/dt capability to ensure stable switching performance of inductive loads.

This device contains a AlGaAs infrared emitting diode optically coupled to a non-zero-crossing silicon bilateral AC switch, which functions like a triac.

Features:

  • High input-output isolation voltage
  • Excellent IFT stability
  • 600 V peak blocking voltage
  • Operating temperature -40° C to +85° C

Applications:

  • Solenoid/valve controls 
  • Static AC power switch
  • Interfacing microprocessors to 115 V and 240 Vac peripherals
  • Incandescent lamp dimmers
  • Solid state relay and lamp ballasts
  • Temperature controls and motor controls
Pricing Section
Global Stock:
2,800
USA:
2,800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
38 Weeks
Minimum Order:
40
Multiple Of:
1
Total
$19.80
USD
Quantity
Unit Price
40
$0.495
125
$0.485
300
$0.475
750
$0.465
2,000+
$0.445
Product Variant Information section