text.skipToContent text.skipToNavigation

Manufacturer Part #

MOC3061M

Single Channel 600 V 4170 Vrms Zero Cross Phototriac Driver Optocoupler -DIP-6

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2415
Product Specification Section
onsemi MOC3061M - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 4170V
Off-State Voltage [Vdrm]: 600V
Operating Temp-Max: 85°C
Package Style:  DIP-6
Mounting Method: Through Hole
Features & Applications
The MOC306X-M devices consist of a GaAs infrared emitting diode optically coupled to a monolithic silicon detector performing the function of a zero voltage crossing bilateral triac driver. They are designed for use with a triac in the interface of logic systems to equipment powered from 115/240 VAC lines, such as solid state relays, industrial controls, motors, solenoids and consumer appliances, etc.
Pricing Section
Global Stock:
3,457
USA:
3,457
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
47 Weeks
Minimum Order:
40
Multiple Of:
1
Total
$19.80
USD
Quantity
Unit Price
40
$0.495
125
$0.48
300
$0.475
750
$0.465
2,000+
$0.445
Product Variant Information section