text.skipToContent text.skipToNavigation

Manufacturer Part #

PS2815-4-F3-A

PS2815 Series Quad Ch 40 Vce 2500 Vrms 400 CTRmax Photocoupler - SSOP-16

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
Renesas PS2815-4-F3-A - Technical Attributes
Attributes Table
No of Channels: 4
Isolation Voltage-RMS: 2500V
Output Voltage-Max: 40V
Forward Voltage: 1.15V
Average Forward Current-Max: 50mA
Output Type: Transistor
CTR-Min: 100%
Operating Temp-Max: 100°C
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
Germany:
5,000
2,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,825.00
USD
Quantity
Unit Price
2,500+
$1.53
Product Variant Information section