Manufacturer Part #
1-2328823-2
LUMAWISE S 80 mm Dia Clear Medium Dome
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:96 per Box Mounting Method:Top Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1-2328823-2 - Technical Attributes
Attributes Table
| Mounting Method: | Top Mount |
Features & Applications
LUMAWISE Endurance S domes from TE Connectivity (TE) are available in 40mm and 80mm diameters for use with Zhaga Book 18-compatible outdoor lights, such as street lights and area lights.
APPLICATIONS
• Street lighting
• Area lighting
• Outdoor luminaires
• Photo-controls
• Central management systems
• Occupancy sensor modules
FEATURES
• Contact ratings: 1.5A, 30V
• 10kV dielectric withstand voltage
• 4-pole contacts
• Versatile mounting options
• Secure low-torque mating of sealing cap or base and receptacle
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
30 Weeks
Quantity
Unit Price
10
$3.42
25
$3.37
40
$3.34
100
$3.29
150+
$3.23
Product Variant Information section
Available Packaging
Package Qty:
96 per Box
Mounting Method:
Top Mount