text.skipToContent text.skipToNavigation

Manufacturer Part #

105-021

White Natural Nylon Perm-O-Pad

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code: 2435
Product Specification Section
Bivar 105-021 - Technical Attributes
Attributes Table
Type: Insulator
Shape: Circular
Material: Nylon
Color: Natural
Holder Used For: TO-18
Diameter: 6.4mm
Features & Applications

Bivar is an employee-owned manufacturer of Optoelectronics, LED Lighting, and Assembly Hardware products headquartered in Southern California. Their long-standing history of quality and innovation has made their products and services a favorite of design engineers across a wide range of market applications. In fact, many of Bivar’s earliest products are still in production and used by some of the largest OEMs and Contract Manufacturers around the world. Bivar’s approach is to offer a wide range of standard products that are quickly and easily modified to meet your specific application requirements.

The Perm-O-Pad Series provides durable and reliable LED mounting hardware equipment to answer all your assembly hardware needs.  Made of nylon 6/6 material, perm-o-pads are ideal for all application needs.

The 105-021 is a 0.02 inch thick 0.75 LED mount 4 lead nylon washer.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$129.00
USD
Quantity
Unit Price
500
$0.13
1,000
$0.129
1,500
$0.128
2,500
$0.126
5,000+
$0.123
Product Variant Information section